
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 27GHz ~ 31GHz | |
P1dB | - | |
Gain | 21.7dB | |
Noise Figure | - | |
RF Type | 5G | |
Voltage - Supply | 22V | |
Current - Supply | 460mA | |
Test Frequency | 29GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 800,65500 € | 8.006,55 € |
| Unit Price without VAT: | 800,65500 € |
|---|---|
| Unit Price with VAT: | 952,77945 € |











