
QPA1006DEVBV1 | |
|---|---|
DigiKey Part Number | 2312-QPA1006DEVBV1-ND |
Manufacturer | |
Manufacturer Product Number | QPA1006DEVBV1 |
Description | EVALUATION BOARD FOR QPA1006D |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | QPA1006D - Power Amplifier 10.7GHz ~ 12.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 10.7GHz ~ 12.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPA1006D | |
Note | - | |
RF Type | - | |
RF Frequency | 10.7GHz ~ 12.7GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.850,31000 € | 2.850,31 € |
| Unit Price without VAT: | 2.850,31000 € |
|---|---|
| Unit Price with VAT: | 3.391,86890 € |

