RF Amplifier IC General Purpose 7.9GHz ~ 8.4GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA0708T

DigiKey Part Number
2312-QPA0708T-ND
Manufacturer
Manufacturer Product Number
QPA0708T
Description
60W PA, SATCOM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 7.9GHz ~ 8.4GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
26V
Manufacturer
Qorvo
Current - Supply
904mA
Packaging
Tray
Test Frequency
8.15GHz
Part Status
Active
Mounting Type
Surface Mount
Frequency
7.9GHz ~ 8.4GHz
Package / Case
Die
Gain
36.2dB
Supplier Device Package
Die
RF Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20679,92200 €13.598,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:679,92200 €
Unit Price with VAT:809,10718 €