
QPA0363ATR7 | |
|---|---|
DigiKey Part Number | 2312-QPA0363ATR7TR-ND - Tape & Reel (TR) 2312-QPA0363ATR7CT-ND - Cut Tape (CT) 2312-QPA0363ATR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA0363ATR7 |
Description | IC AMP GENERAL PURPOSE SOT363 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) SOT-363 |
Datasheet | Datasheet |
Category | Current - Supply 11 mA |
Manufacturer Qorvo | Voltage - Supply, Single/Dual (±) 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-VSSOP, SC-88, SOT-363 |
Applications Standard (General Purpose) | Supplier Device Package SOT-363 |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 25 | 1,49600 € | 37,40 € |
| 100 | 1,18140 € | 118,14 € |
| 250 | 0,97740 € | 244,35 € |
| 500 | 0,82440 € | 412,20 € |
| 1.000 | 0,79321 € | 793,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64805 € | 1.944,15 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

