
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | - | |
Gain | 24dB | |
Noise Figure | 7dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 175mA | |
Test Frequency | 6GHz ~ 18GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,02000 € | 108,02 € |
| 25 | 73,25080 € | 1.831,27 € |
| 100 | 57,95460 € | 5.795,46 € |
| Unit Price without VAT: | 108,02000 € |
|---|---|
| Unit Price with VAT: | 128,54380 € |

