
QM42500TR13 | |
|---|---|
DigiKey Part Number | 2312-QM42500TR13TR-ND - Tape & Reel (TR) 2312-QM42500TR13CT-ND - Cut Tape (CT) 2312-QM42500TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM42500TR13 |
Description | 802.11BE 2.4GHZ SINGLE WIFI FEM |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz 802.11be 18-LGA (2x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11be | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | SP4T | |
Grade | - | |
Qualification | - | |
Package / Case | 18-WFLGA Exposed Pad | |
Supplier Device Package | 18-LGA (2x2.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,14400 € | 11,44 € |
| 25 | 1,07960 € | 26,99 € |
| 100 | 0,99080 € | 99,08 € |
| 250 | 0,93752 € | 234,38 € |
| 500 | 0,89984 € | 449,92 € |
| 1.000 | 0,86427 € | 864,27 € |
| 5.000 | 0,78938 € | 3.946,90 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |



