
QM28017TR13 | |
|---|---|
DigiKey Part Number | 2312-QM28017TR13TR-ND - Tape & Reel (TR) 2312-QM28017TR13CT-ND - Cut Tape (CT) 2312-QM28017TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM28017TR13 |
Description | GNSS, MHB AND UHB ANTENNA-PLEXER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Antennaplexer 1.427GHz ~ 1.518GHz / 5.15GHz ~ 5.925GHz 9-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 1.427GHz ~ 1.518GHz / 5.15GHz ~ 5.925GHz |
Manufacturer Qorvo | Low Band Attenuation (min / max dB) 18.00dB / 22.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Band Attenuation (min / max dB) 18.00dB / 25.00dB |
Part Status Active | Mounting Type Surface Mount |
Type Antennaplexer | Package / Case 9-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,79800 € | 17,98 € |
| 25 | 1,69800 € | 42,45 € |
| 100 | 1,56070 € | 156,07 € |
| 250 | 1,47820 € | 369,55 € |
| 500 | 1,41984 € | 709,92 € |
| 1.000 | 1,36487 € | 1.364,87 € |
| 5.000 | 1,24915 € | 6.245,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,97739 € | 9.773,90 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

