
QM28014TR13 | |
|---|---|
DigiKey Part Number | 2312-QM28014TR13TR-ND - Tape & Reel (TR) 2312-QM28014TR13CT-ND - Cut Tape (CT) 2312-QM28014TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM28014TR13 |
Description | GPS/2.4GHZ/MHB ANTENNAPLEXER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Antennaplexer 1.42GHz ~ 1.518GHz / 2.505GHz ~ 2.69GHz 9-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 1.42GHz ~ 1.518GHz / 2.505GHz ~ 2.69GHz |
Manufacturer Qorvo | Low Band Attenuation (min / max dB) 10.00dB / 15.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Band Attenuation (min / max dB) 13.00dB / 17.00dB |
Part Status Active | Mounting Type Surface Mount |
Type Antennaplexer | Package / Case 9-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,59800 € | 15,98 € |
| 25 | 1,50840 € | 37,71 € |
| 100 | 1,38560 € | 138,56 € |
| 250 | 1,31200 € | 328,00 € |
| 500 | 1,25994 € | 629,97 € |
| 1.000 | 1,21088 € | 1.210,88 € |
| 5.000 | 1,10756 € | 5.537,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,85670 € | 8.567,00 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

