
QM26003TR13 | |
|---|---|
DigiKey Part Number | 2312-QM26003TR13TR-ND - Tape & Reel (TR) 2312-QM26003TR13CT-ND - Cut Tape (CT) 2312-QM26003TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM26003TR13 |
Description | B1/3/41 MULTIPLEXER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Pentaplexer 1.71GHz ~ 1.78GHz / 2.675GHz ~ 2.69GHz 18-UQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 1.71GHz ~ 1.78GHz / 2.675GHz ~ 2.69GHz |
Manufacturer Qorvo | Low Band Attenuation (min / max dB) 47.00dB / 59.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Band Attenuation (min / max dB) 9.50dB / 32.00dB |
Part Status Active | Mounting Type Surface Mount |
Type Pentaplexer | Package / Case 18-UQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,37300 € | 23,73 € |
| 25 | 2,24160 € | 56,04 € |
| 100 | 2,06220 € | 206,22 € |
| 250 | 1,95440 € | 488,60 € |
| 500 | 1,87824 € | 939,12 € |
| 1.000 | 1,80647 € | 1.806,47 € |
| 5.000 | 1,65546 € | 8.277,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,63606 € | 16.360,60 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

