
QM14068SR | |
|---|---|
DigiKey Part Number | 2312-QM14068SRTR-ND - Tape & Reel (TR) 2312-QM14068SRCT-ND - Cut Tape (CT) 2312-QM14068SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM14068SR |
Description | ELNA NO-SHIELD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Front End 6.2GHz ~ 8.3GHz General Purpose 9-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 6.2GHz ~ 8.3GHz | |
Features | 1.8V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | 9-SMD, No Lead | |
Supplier Device Package | 9-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 25 | 1,20920 € | 30,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,10550 € | 110,55 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |




