
PAC55724LSR | |
|---|---|
DigiKey Part Number | 2312-PAC55724LSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC55724LSR |
Description | PAC55724 IN 9X9MM QFN WITH .5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PAC55xx Motor Control Microcontroller IC FLASH (128kB) 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Motor Control | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | FLASH (128kB) | |
Controller Series | PAC™ | |
RAM Size | 32K x 8 | |
Interface | I2C, SPI, SWD, UART | |
Number of I/O | 44 | |
Voltage - Supply | 1.2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-TQFN88 (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,35460 € | 435,46 € |
| Unit Price without VAT: | 4,35460 € |
|---|---|
| Unit Price with VAT: | 5,18197 € |

