
PAC55712SR | |
|---|---|
DigiKey Part Number | 2312-PAC55712SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC55712SR |
Description | HIGHPERF 72V BLDC MOTOR CONTROLL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PAC55xx Motor Control Microcontroller IC FLASH (128kB) 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 32K x 8 |
Manufacturer Qorvo | Interface I2C, SPI, SWD, UART |
Series | Number of I/O 43 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.2V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Applications Motor Control | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M4F | Package / Case 64-WFQFN Exposed Pad |
Program Memory Type FLASH (128kB) | Supplier Device Package 64-TQFN88 (8x8) |
Controller Series PAC™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,61500 € | 461,50 € |
| Unit Price without VAT: | 4,61500 € |
|---|---|
| Unit Price with VAT: | 5,49185 € |

