
PAC5532BQXSR | |
|---|---|
DigiKey Part Number | 2312-PAC5532BQXSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC5532BQXSR |
Description | 160V HIGHPERF BLDC MOTOR CONTROL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PAC55xx BLDC Controller, Motor Control Microcontroller IC FLASH (128kB) 51-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | BLDC Controller, Motor Control | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | FLASH (128kB) | |
Controller Series | PAC™ | |
RAM Size | 32K x 8 | |
Interface | CAN, ETM, I2C, JTAG, SPI, SWD, UART/USART | |
Number of I/O | 26 | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 51-VFQFN Exposed Pad | |
Supplier Device Package | 51-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,55760 € | 455,76 € |
| Unit Price without VAT: | 4,55760 € |
|---|---|
| Unit Price with VAT: | 5,42354 € |

