
PAC5527AQMSR | |
|---|---|
DigiKey Part Number | 2312-PAC5527AQMSRTR-ND - Tape & Reel (TR) 2312-PAC5527AQMSRCT-ND - Cut Tape (CT) 2312-PAC5527AQMSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC5527AQMSR |
Description | 48V CHARGEPUMPMOTOR CONTDRIVER 1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PAC55xx BLDC Controller, Motor Control Microcontroller IC FLASH (128kB) 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | BLDC Controller, Motor Control | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | FLASH (128kB) | |
Controller Series | PAC™ | |
RAM Size | 32K x 8 | |
Interface | CAN, I2C, SPI, UART/USART | |
Number of I/O | 16 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 6,05900 € | 60,59 € |
| 25 | 5,62400 € | 140,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,30300 € | 430,30 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |

