
PAC5526QMSR | |
|---|---|
DigiKey Part Number | 2312-PAC5526QMSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC5526QMSR |
Description | 48V CHARGEPUMP MOTOR CONT DRIVER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PAC55xx BLDC Controller, Motor Control Microcontroller IC FLASH (128kB) 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 32K x 8 |
Manufacturer Qorvo | Interface CAN, I2C, SPI, UART/USART |
Series | Number of I/O 20 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Applications BLDC Controller, Motor Control | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M4F | Package / Case 48-WFQFN Exposed Pad |
Program Memory Type FLASH (128kB) | Supplier Device Package 48-TQFN (6x6) |
Controller Series PAC™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,52570 € | 552,57 € |
| Unit Price without VAT: | 5,52570 € |
|---|---|
| Unit Price with VAT: | 6,57558 € |

