
PAC5524AQFSR | |
|---|---|
DigiKey Part Number | 2312-PAC5524AQFSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC5524AQFSR |
Description | 70V MOTOR CONTROLLER WITH PD02CY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - BLDC Controller Microcontroller IC FLASH (128kB) 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | FLASH (128kB) | |
Controller Series | PAC52 | |
RAM Size | 32K x 8 | |
Interface | CAN, I2C, SPI, UART/USART | |
Number of I/O | 31 | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,47510 € | 447,51 € |
| Unit Price without VAT: | 4,47510 € |
|---|---|
| Unit Price with VAT: | 5,32537 € |

