
Category | RAM Size 32K x 8 |
Manufacturer Qorvo | Interface CAN, I2C, SPI, UART/USART |
Packaging Tray | Number of I/O 15 |
Part Status Active | Voltage - Supply 5V ~ 20V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Applications Motor Control | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M4F | Package / Case 48-WFQFN Exposed Pad |
Program Memory Type FLASH (128kB) | Supplier Device Package 48-TQFN (6x6) |
Controller Series PAC™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 25 | 3,79040 € | 94,76 € |
| 100 | 3,36560 € | 336,56 € |
| 250 | 2,97464 € | 743,66 € |
| 500 | 2,63470 € | 1.317,35 € |
| 1.000 | 2,32873 € | 2.328,73 € |
| 2.500 | 2,10350 € | 5.258,75 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |




