
PAC52711QM-T | |
|---|---|
DigiKey Part Number | 2312-PAC52711QM-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC52711QM-T |
Description | 72V DRVSPECIAL (NDRVIDS/NBRAKE) |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - BLDC Controller Microcontroller IC FLASH (32KB) 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | PAC52 | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 26 | |
Voltage - Supply | 4.7V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,62567 € | 7.877,01 € |
| Unit Price without VAT: | 2,62567 € |
|---|---|
| Unit Price with VAT: | 3,12455 € |

