
PAC52710QMSR | |
|---|---|
DigiKey Part Number | 2312-PAC52710QMSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC52710QMSR |
Description | 72V BLDC MOTOR CONTROLLER AND DR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - BLDC Controller Microcontroller IC FLASH (32KB) 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 8K x 8 |
Manufacturer Qorvo | Interface I2C, SPI, UART/USART |
Packaging Tape & Reel (TR) | Number of I/O 26 |
Part Status Active | Voltage - Supply 4.7V ~ 18V |
Applications BLDC Controller | Operating Temperature -40°C ~ 105°C |
Core Processor ARM® Cortex®-M0 | Mounting Type Surface Mount |
Program Memory Type FLASH (32KB) | Package / Case 48-WFQFN Exposed Pad |
Controller Series PAC52 | Supplier Device Package 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,43950 € | 643,95 € |
| Unit Price without VAT: | 6,43950 € |
|---|---|
| Unit Price with VAT: | 7,66301 € |

