
PAC5256QX | |
|---|---|
DigiKey Part Number | 2312-PAC5256QX-ND |
Manufacturer | |
Manufacturer Product Number | PAC5256QX |
Description | MOTOR CONTROLLER AND DRIVER IN A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Motor Control Microcontroller IC FLASH (32KB) 52-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 8K x 8 |
Manufacturer Qorvo | Interface I2C, SPI, SWD, UART |
Packaging Tray | Number of I/O 27 |
Part Status Active | Voltage - Supply 1.9V, 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Applications Motor Control | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 52-WFQFN Exposed Pad |
Program Memory Type FLASH (32KB) | Supplier Device Package QFN1010-52 |
Controller Series PAC™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 3,85855 € | 9.260,52 € |
| Unit Price without VAT: | 3,85855 € |
|---|---|
| Unit Price with VAT: | 4,59167 € |

