
PAC5255QFST | |
|---|---|
DigiKey Part Number | 2312-PAC5255QFSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC5255QFST |
Description | 600V BLDC/PMSM MOTOR CONTROLLER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PAC52xx Smart Energy Appliances, Devices, and Equipment Microcontroller IC FLASH (32KB) 57-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 8K x 8 |
Manufacturer Qorvo | Interface I2C, SPI, SWD, UART |
Series | Number of I/O 25 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Applications Smart Energy Appliances, Devices, and Equipment | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 57-WFQFN Exposed Pad |
Program Memory Type FLASH (32KB) | Supplier Device Package 57-TQFN (10x10) |
Controller Series PAC™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,93670 € | 493,67 € |
| Unit Price without VAT: | 4,93670 € |
|---|---|
| Unit Price with VAT: | 5,87467 € |

