
PAC5255QF | |
|---|---|
DigiKey Part Number | 2312-PAC5255QF-ND |
Manufacturer | |
Manufacturer Product Number | PAC5255QF |
Description | 600V POWER APPLICATION CONTROLLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PAC52xx Smart Energy Appliances, Devices, and Equipment Microcontroller IC FLASH (32kB) 57-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Controller Series PAC™ |
Manufacturer Qorvo | RAM Size 8K x 8 |
Series | Interface I2C, SPI, SWD, UART |
Packaging Tray | Number of I/O 25 |
Part Status Active | Voltage - Supply 1.8V, 3.3V, 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Applications Smart Energy Appliances, Devices, and Equipment | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 57-WFQFN Exposed Pad |
Program Memory Type FLASH (32kB) | Supplier Device Package 57-TQFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 3,17013 € | 7.608,31 € |
| Unit Price without VAT: | 3,17013 € |
|---|---|
| Unit Price with VAT: | 3,77245 € |

