
DSK-3R3H703T414-HRL | |
|---|---|
DigiKey Part Number | 604-1148-2-ND - Tape & Reel (TR) 604-1148-1-ND - Cut Tape (CT) 604-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSK-3R3H703T414-HRL |
Description | CAP 70MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 70 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 100Ohm 500 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | DSK-3R3H703T414-HRL Models |
Category | ESR (Equivalent Series Resistance) 100Ohm |
Manufacturer Elna America | Lifetime @ Temp. 500 Hrs @ 70°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Coin, Wide Terminals - Opposite Sides |
Capacitance 70 mF | Size / Dimension 0.189" Dia (4.80mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.085" (2.16mm) |
Voltage - Rated 3.3 V | Operating Temperature -10°C ~ 70°C |


