
PAC52410QMSR | |
|---|---|
DigiKey Part Number | 2312-PAC52410QMSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC52410QMSR |
Description | 44V MOTOR CONTROLLER W/ ABSMAX44 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PAC52xx Motor Control Microcontroller IC FLASH (32KB) 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Motor Control | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | PAC™ | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, SWD, UART | |
Number of I/O | 25 | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN66 (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,42090 € | 342,09 € |
| Unit Price without VAT: | 3,42090 € |
|---|---|
| Unit Price with VAT: | 4,07087 € |

