
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Motor Control | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | PAC™ | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, SWD, UART | |
Number of I/O | 29 | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 51-VFQFN Exposed Pad | |
Supplier Device Package | 51-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 2,62484 € | 6.824,58 € |
| Unit Price without VAT: | 2,62484 € |
|---|---|
| Unit Price with VAT: | 3,12356 € |

