PAC5220QS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qorvo
In Stock: 0
Unit Price: 2,47423 €
Datasheet
ARM® Cortex®-M0 PAC52xx Smart Energy Appliances, Devices, and Equipment Microcontroller IC FLASH (32KB) 56-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC5220QS

DigiKey Part Number
2312-PAC5220QS-ND
Manufacturer
Manufacturer Product Number
PAC5220QS
Description
IC PMU CONV/LDO REG
Customer Reference
Detailed Description
ARM® Cortex®-M0 PAC52xx Smart Energy Appliances, Devices, and Equipment Microcontroller IC FLASH (32KB) 56-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Smart Energy Appliances, Devices, and Equipment
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (32KB)
Controller Series
PAC™
RAM Size
8K x 8
Interface
I2C, SPI, SWD, UART
Number of I/O
28
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes