
NBB-310-T1 | |
|---|---|
DigiKey Part Number | 2312-NBB-310-T1TR-ND - Tape & Reel (TR) 2312-NBB-310-T1CT-ND - Cut Tape (CT) 2312-NBB-310-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBB-310-T1 |
Description | IC AMP LMDS 0HZ-12GHZ 4MICRO-X |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP 0Hz ~ 12GHz 4-Micro-X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 12GHz | |
P1dB | 14.5dBm | |
Gain | 11dB ~ 11.5dB | |
Noise Figure | 4.9dB | |
RF Type | LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP | |
Voltage - Supply | 4.4V ~ 4.9V | |
Current - Supply | 50mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-Micro-X | |
Supplier Device Package | 4-Micro-X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 € | 17,64 € |
| 25 | 13,85360 € | 346,34 € |
| 100 | 10,92580 € | 1.092,58 € |
| 250 | 9,00840 € | 2.252,10 € |
| 500 | 7,61786 € | 3.808,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,37412 € | 6.374,12 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 20,99160 € |







