
DW3220SR | |
|---|---|
DigiKey Part Number | 2312-DW3220SR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DW3220SR |
Description | DW3220 UWB TRANSCEIVER IC, AOA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 IR-UWB 6.5GHz, 8GHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -100dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | GPIO 8 |
Part Status Active | Voltage - Supply 1.5V ~ 3.6V, 1.62V ~ 3.6V, 2.4V ~ 3.6V |
Type TxRx Only | Current - Receiving 16mA ~ 88mA |
RF Family/Standard 802.15.4 | Current - Transmitting 14mA ~ 35mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 6.8Mbps | Package / Case 40-WFQFN Exposed Pad |
Power - Output 14dBm | Supplier Device Package 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,93810 € | 793,81 € |
| Unit Price without VAT: | 7,93810 € |
|---|---|
| Unit Price with VAT: | 9,44634 € |

