
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Frequency Synthesizer | |
Frequency | 85MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RFFC2072 | |
Note | - | |
RF Type | - | |
RF Frequency | 85MHz ~ 2.7GHz | |
Function | Frequency Synthesizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,96000 € | 339,96 € |
| Unit Price without VAT: | 339,96000 € |
|---|---|
| Unit Price with VAT: | 404,55240 € |

