
DKFC2071A | |
|---|---|
DigiKey Part Number | 2312-DKFC2071A-ND |
Manufacturer | |
Manufacturer Product Number | DKFC2071A |
Description | 85-2700MHZ PLL/VCO WITH DUAL RF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RFFC2071A - Frequency Synthesizer 85MHz ~ 4.2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 85MHz ~ 4.2GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part RFFC2071A |
Part Status Active | RF Frequency 85MHz ~ 4.2GHz |
Type Frequency Synthesizer | Function Frequency Synthesizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,96000 € | 339,96 € |
| Unit Price without VAT: | 339,96000 € |
|---|---|
| Unit Price with VAT: | 404,55240 € |

