
CMD320C3 | |
|---|---|
DigiKey Part Number | 2312-CMD320C3TR-ND - Tape & Reel (TR) 2312-CMD320C3CT-ND - Cut Tape (CT) 2312-CMD320C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD320C3 |
Description | 10.7-12.7GHZ ULTRA LOW NF LNA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10.7GHz ~ 12.7GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10.7GHz ~ 12.7GHz | |
P1dB | 16dBm | |
Gain | 17dB | |
Noise Figure | 1.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 5V | |
Current - Supply | 32mA | |
Test Frequency | 10.7GHz ~ 12.7GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,90000 € | 50,90 € |
| 10 | 44,64100 € | 446,41 € |
| 25 | 42,47280 € | 1.061,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,35900 € | 3.335,90 € |
| Unit Price without VAT: | 50,90000 € |
|---|---|
| Unit Price with VAT: | 60,57100 € |

