RF Amplifier IC General Purpose 8GHz ~ 12GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD319C3

DigiKey Part Number
2312-CMD319C3TR-ND - Tape & Reel (TR)
2312-CMD319C3CT-ND - Cut Tape (CT)
2312-CMD319C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD319C3
Description
8-12GHZ ULTRA LOW NF LNA
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 8GHz ~ 12GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
2V ~ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
30mA
Part Status
Active
Test Frequency
10GHz ~ 12GHz
Frequency
8GHz ~ 12GHz
Mounting Type
Surface Mount
P1dB
16dBm
Package / Case
16-VFQFN Exposed Pad
Gain
24dB
Supplier Device Package
16-QFN (3x3)
Noise Figure
0.95dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,37000 €61,37 €
2541,61960 €1.040,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10032,92540 €3.292,54 €
Manufacturers Standard Package
Unit Price without VAT:61,37000 €
Unit Price with VAT:73,03030 €