Image for CMD317 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD317

DigiKey Part Number
2312-CMD317-ND
Manufacturer
Manufacturer Product Number
CMD317
Description
1 - 24 GHZ DISTRIBUTED DRIVER AM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1GHz ~ 24GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
1GHz ~ 24GHz
P1dB
23.5dBm
Gain
15dB
Noise Figure
6dB
RF Type
General Purpose
Voltage - Supply
5V ~ 8.5V
Current - Supply
225mA
Test Frequency
1GHz ~ 10GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100154,05820 €15.405,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,05820 €
Unit Price with VAT:183,32926 €