
CMD309P4SR | |
|---|---|
DigiKey Part Number | 2312-CMD309P4SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMD309P4SR |
Description | 5 - 11 GHZ LOW NOISE AMPLIFIER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 11GHz 24-QFN (4x4) |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 45mA |
Part Status Active | Test Frequency 5GHz ~ 11GHz |
Frequency 5GHz ~ 11GHz | Mounting Type Surface Mount |
P1dB 13dBm | Package / Case 24-VFQFN Exposed Pad |
Gain 27dB | Supplier Device Package 24-QFN (4x4) |
Noise Figure 1.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,27850 € | 3.927,85 € |
| Unit Price without VAT: | 39,27850 € |
|---|---|
| Unit Price with VAT: | 46,74142 € |

