Image for CMD304 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD304

DigiKey Part Number
2312-CMD304-ND
Manufacturer
Manufacturer Product Number
CMD304
Description
DC-67 GHZ DRIVER AMPLIFIER
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 67GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
2V ~ 5V
Packaging
Tray
Current - Supply
40mA
Part Status
Last Time Buy
Test Frequency
0Hz ~ 30GHz
Frequency
0Hz ~ 67GHz
Mounting Type
Surface Mount
P1dB
11.5dBm
Package / Case
Die
Gain
10dB
Supplier Device Package
Die
Noise Figure
3.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15.08.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100237,89940 €23.789,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:237,89940 €
Unit Price with VAT:283,10029 €