
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 20GHz ~ 45GHz | |
P1dB | 26dBm | |
Gain | 21dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 480mA | |
Test Frequency | 24GHz ~ 34GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,22860 € | 5.422,86 € |
| Unit Price without VAT: | 54,22860 € |
|---|---|
| Unit Price with VAT: | 64,53203 € |

