CMD320C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD283C3

DigiKey Part Number
2312-CMD283C3TR-ND - Tape & Reel (TR)
2312-CMD283C3CT-ND - Cut Tape (CT)
2312-CMD283C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD283C3
Description
2 - 6 GHZ ULTRA LOW NOISE AMPLIF
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 6GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2GHz ~ 6GHz
P1dB
16dB
Gain
24dB
Noise Figure
0.6dB
RF Type
General Purpose
Voltage - Supply
2V ~ 5V
Current - Supply
42mA
Test Frequency
4GHz ~ 6GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 €47,88 €
2532,46640 €811,66 €
10026,67450 €2.667,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75023,81653 €17.862,40 €
Manufacturers Standard Package
Unit Price without VAT:47,88000 €
Unit Price with VAT:56,97720 €