Image for CMD282 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD282

DigiKey Part Number
2312-CMD282-ND
Manufacturer
Manufacturer Product Number
CMD282
Description
DC-40 GHZ 2-BIT DIGITAL ATTENUAT
Customer Reference
Detailed Description
RF Attenuators 12dB 0 Hz ~ 40 GHz 50 Ohms Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Last Time Buy
Attenuation Value
12dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
-
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15.08.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10020,25330 €2.025,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,25330 €
Unit Price with VAT:24,10143 €