Image for CMD270 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD270

DigiKey Part Number
2312-CMD270-ND
Manufacturer
Manufacturer Product Number
CMD270
Description
4 - 8 GHZ LOW NOISE AMPLIFIER
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 4GHz ~ 8GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
2V ~ 5V
Packaging
Tray
Current - Supply
60mA
Part Status
Active
Test Frequency
6Hz ~ 8GHz
Frequency
4GHz ~ 8GHz
Mounting Type
Surface Mount
P1dB
17dBm
Package / Case
Die
Gain
19dB
Supplier Device Package
Die
Noise Figure
1.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10046,20250 €4.620,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,20250 €
Unit Price with VAT:54,98098 €