
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 26GHz ~ 28GHz | |
P1dB | 37dBm | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 20V ~ 30V | |
Current - Supply | 350mA | |
Test Frequency | 26GHz ~ 28GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 465,40180 € | 23.270,09 € |
| Unit Price without VAT: | 465,40180 € |
|---|---|
| Unit Price with VAT: | 553,82814 € |

