
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Frequency Doubler | |
Frequency | 14GHz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

