
CMD251C3 | |
|---|---|
DigiKey Part Number | 2312-CMD251C3TR-ND - Tape & Reel (TR) 2312-CMD251C3CT-ND - Cut Tape (CT) 2312-CMD251C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD251C3 |
Description | 4 - 8 GHZ MIXER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 4GHz ~ 8.5GHz 12-QFN (2.9x2.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 4GHz ~ 8.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8.5dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.9x2.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,98000 € | 47,98 € |
| 10 | 39,49300 € | 394,93 € |
| 25 | 37,37360 € | 934,34 € |
| 100 | 37,07880 € | 3.707,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,29312 € | 15.146,56 € |
| Unit Price without VAT: | 47,98000 € |
|---|---|
| Unit Price with VAT: | 57,09620 € |

