
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 30GHz ~ 40GHz | |
P1dB | 14dBm | |
Gain | 16dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 4V | |
Current - Supply | 28mA | |
Test Frequency | 35GHz ~ 40GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 111,74060 € | 5.587,03 € |
| Unit Price without VAT: | 111,74060 € |
|---|---|
| Unit Price with VAT: | 132,97131 € |

