
CMD246C4 | |
|---|---|
DigiKey Part Number | 2312-CMD246C4TR-ND - Tape & Reel (TR) 2312-CMD246C4CT-ND - Cut Tape (CT) 2312-CMD246C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD246C4 |
Description | 8-22 GHZ LOW PHASE NOISE AMPLIFI |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8GHz ~ 22GHz 24-SMT (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 8GHz ~ 22GHz | |
P1dB | 17dBm | |
Gain | 21dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 7V | |
Current - Supply | 48mA | |
Test Frequency | 8GHz ~ 16GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-SMT (3.9x3.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,11000 € | 140,11 € |
| 25 | 95,88320 € | 2.397,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 78,33610 € | 7.833,61 € |
| Unit Price without VAT: | 140,11000 € |
|---|---|
| Unit Price with VAT: | 166,73090 € |

