
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 8GHz ~ 22GHz | |
P1dB | 16dBm | |
Gain | 21dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 7V | |
Current - Supply | 48mA | |
Test Frequency | 8GHz ~ 16GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 113,14740 € | 5.657,37 € |
| Unit Price without VAT: | 113,14740 € |
|---|---|
| Unit Price with VAT: | 134,64541 € |

