Image for CMD245 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD245

DigiKey Part Number
2312-CMD245-ND
Manufacturer
Manufacturer Product Number
CMD245
Description
5-20GHZ LOW PHASE NOISE AMPLIFIE
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6GHz ~ 18GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
3V ~ 7V
Packaging
Tray
Current - Supply
76mA
Part Status
Active
Test Frequency
6GHz ~ 12GHz
Frequency
6GHz ~ 18GHz
Mounting Type
Surface Mount
P1dB
19dBm
Package / Case
Die
Gain
21.5dB
Supplier Device Package
Die
Noise Figure
4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100110,40120 €11.040,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,40120 €
Unit Price with VAT:131,37743 €