Image for CMD243 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD243

DigiKey Part Number
2312-CMD243-ND
Manufacturer
Manufacturer Product Number
CMD243
Description
26 - 35 GHZ DRIVER AMPLIFIER
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 26GHz ~ 35GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
3V ~ 7V
Packaging
Tray
Current - Supply
90mA
Part Status
Active
Test Frequency
26GHz ~ 35GHz
Frequency
26GHz ~ 35GHz
Mounting Type
Surface Mount
P1dB
21dBm
Package / Case
Die
Gain
15.5dB
Supplier Device Package
Die
Noise Figure
4.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10044,17360 €4.417,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,17360 €
Unit Price with VAT:52,56658 €