
CMD242K4 | |
|---|---|
DigiKey Part Number | 2312-CMD242K4CT-ND - Cut Tape (CT) 2312-CMD242K4DKR-ND - Digi-Reel® 2312-CMD242K4TR-ND |
Manufacturer | |
Manufacturer Product Number | CMD242K4 |
Description | DC-40 GHZ DISTRIBUTED AMPLIFIER |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 40GHz 24-SMT (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 5V ~ 8.5V |
Packaging Cut Tape (CT) Digi-Reel® Tray | Current - Supply 100mA |
Part Status Active | Test Frequency 0GHz ~ 20GHz |
Frequency 0Hz ~ 40GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case 24-TFQFN Exposed Pad |
Gain 10.5dB | Supplier Device Package 24-SMT (4x4) |
Noise Figure 6.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 166,06640 € | 16.606,64 € |
| Unit Price without VAT: | 166,06640 € |
|---|---|
| Unit Price with VAT: | 197,61902 € |

