
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP6T | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 30dB | |
Insertion Loss | 3.7dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | 36dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -5V | |
Operating Temperature | -55°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,52190 € | 10.052,19 € |
| Unit Price without VAT: | 100,52190 € |
|---|---|
| Unit Price with VAT: | 119,62106 € |

