
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | 2GHz ~ 6GHz | |
P1dB | 13.5dBm | |
Gain | 18dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 8.25V | |
Current - Supply | 45mA | |
Test Frequency | 2GHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,68850 € | 2.468,85 € |
| Unit Price without VAT: | 24,68850 € |
|---|---|
| Unit Price with VAT: | 29,37932 € |

